ISOM8-250-B-L2 | Bourns Electronics GmbH
Hybrid protection component, radial, 15000 A, 320 V (DC), 250 V (AC), ISOM8-250-B-L2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available: 79 pcs.
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.7493 €
50 pcs.
1.4875 €
2000 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Varistor series IsoMOV
By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| max. Surge current, transient (8/20 µs) | 15000 A | |
| Rated voltage (DC) | 320 V | |
| Rated voltage (AC) | 250 V | |
| Grid | 10 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Standard number | UL, CSA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |