ISOM3-230-B-L2 | Bourns Electronics GmbH
Hybrid protection component, radial, 6000 A, 300 V (DC), 230 V (AC), ISOM3-230-B-L2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor series IsoMOV
By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| max. Surge current, transient (8/20 µs) | 6000 A | |
| Rated voltage (DC) | 300 V | |
| Rated voltage (AC) | 230 V | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Standard number | UL, CSA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |