GMOV-20D650K | Bourns Electronics GmbH
Hybrid protection component, radial, 10000 A, 85 V (DC), 65 V (AC), ±10 %, 70 J, GMOV-20D650K
Order No.: 82E6969
EAN: 4099879995421
MPN:
GMOV-20D650K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 29 Weeks
Hybrid protection component, GMOV-20D650K, Bourns Electronics GmbH
The GMOV-20D650K hybrid protection component has a high performance as a long life protector with low capacitance and, most importantly, very low leakage. This product is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.
Features
- Bidirectional protection
- Low capacitance
- UL Type 5 Recognized
- RoHS compliant
Applications
- White goods
- Power line communications
- High value consumer goods
- Solar inverters
- Power supplies
- Distribution systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| max. Surge current, transient (8/20 µs) | 10000 A | |
| Rated voltage (DC) | 85 V | |
| Rated voltage (AC) | 65 V | |
| Tolerance | ±10 % | |
| Energy absorption | 70 J | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 250 pieces |
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |