DK-ISOMOV-02 | Bourns Electronics GmbH
Circuit Protection Kit DK-ISOMOV-02
NCNR (non cancelable / non returnable)
Varistor Circuit Protection Kit DK-ISOMOV-02
By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.
Contents: 5 pieces each of IsoM3-250-B-L2, IsoM3-275-B-L2, IsoM3-300-B-L2, IsoM3-320-B-L2, IsoM5-250-B-L2, IsoM5-275-B-L2, IsoM5-300-B-L2, IsoM5-320-B-L2, IsoM8-250-B-L2, IsoM8-275-B-L2, IsoM8-300-B-L2, IsoM8-320-B-L2.
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Standard number | UL, CSA |
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bulk with 1 piece |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |