DK-ISOMOV-01 | Bourns Electronics GmbH
Circuit Protection Kit DK-ISOMOV-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1082 €
5 pcs.
25.0852 €
10 pcs.
23.6691 €
25 pcs.
22.3363 €
50 pcs.
21.2653 €
*incl. VAT plus shipping costs
Subject to prior sale
Varistor Circuit Protection Kit DK-ISOMOV-01
By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.
Contents: 5 pieces each of IsoM3-175-B-L2, IsoM3-230-B-L2, IsoM5-175-B-L2, IsoM5-230-B-L2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Standard number | UL, CSA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |