CGA0805MLA-26221E | Bourns Electronics GmbH
Varistor, SMD 0805, VV 33.5 V, 80 A, 26 V (DC), 20 V (AC), 0.4 J, CGA0805MLA-26221E
Order No.: 06E8335
EAN: 4099879984487
MPN:
CGA0805MLA-26221E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 18 Weeks
ESD Clamp protector, CGA0805MLA-26221E, Bourns Electronics GmbH
The CGA0805MLA-26221E is a multlayered varistor designed specifically for use in automotive circuits requiring ESD protection. This robust protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array automotive electronics.
Features
- AEC-Q200 compliant
- Meets IEC 61000-4-2 standard
- Proprietary insulating overcoat provides low and stable leakage current
- Quick response time
- High transient current capability
- High reliability
- RoHS compliant
Applications
- HDMI, CANbus, Ethernet
- GPS, Camera links, Sensors
- Touchscreen interfaces
- Circuits sensitive to ESD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Varistor Voltage Type | 33.5 V | |
| max. Surge current, transient (8/20 µs) | 80 A | |
| Rated voltage (DC) | 26 V | |
| Rated voltage (AC) | 20 V | |
| Energy absorption | 0.4 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |