CG1206MLC-12E | Bourns Electronics GmbH
ESD protection CG1206MLC-12E
Order No.: 06E8312
EAN: 4099879984258
MPN:
CG1206MLC-12E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 18 Weeks
ESD Protector, CG1206MLC-12E, Bourns Electronics GmbH
The CG1206MLC-12E has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.
Features
- RoHS compliant
- ESD protection
- Low capacitance
- Low leakage current
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- Memory protection
- SIM card ports
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Rated voltage (DC) | 12 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |