CG0603MLD-12E | Bourns Electronics GmbH
Varistor CG0603MLD-12E
Order No.: 06E8304
EAN: 4099879984197
MPN:
CG0603MLD-12E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 18 Weeks
ESD Clamp protector, CG0603MLD-12E, Bourns Electronics GmbH
The CG0603MLD-12E has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. This product has been manufactured to provide very low capacitance with excellent clamp qualities, making the product almost transparent under normal working conditions.
Features
- Withstands multiple ESD strikes
- Low capacitance and leakage currents for invisible load protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| Rated voltage (DC) | 12 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |