CG0402MLA-14LG | Bourns Electronics GmbH
Varistor, SMD 0402, VV 18 V, 20 A, 14 V (DC), 11 V (AC), 0.05 J, CG0402MLA-14LG
Order No.: 06E8274
EAN: 4099879983930
MPN:
CG0402MLA-14LG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: 18 Weeks
ESD Clamp protector, CG0402MLA-14LG, Bourns Electronics GmbH
The CG0402MLA-14LG is designed to protect sensitive electronic circuits from the threat of electrostatic discharge ESD. This product is ideally suited to IC power supplies, signal and control line protection.
Features
- Low capacitance and leakage currents for invisible load protection
- Lead free
- Withstands multiple ESD strikes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| Varistor Voltage Type | 18 V | |
| max. Surge current, transient (8/20 µs) | 20 A | |
| Rated voltage (DC) | 14 V | |
| Rated voltage (AC) | 11 V | |
| Energy absorption | 0.05 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | TW |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |