SMAJ5.0A | Bourns Electronics GmbH

SMD TVS diode, unidirectional, DO-214AC, Bourns Electronics GmbH SMAJ5.0A

Order No.: 21S4400
EAN: 4099879065261
MPN:
SMAJ5.0A
Series: SMAJ
SMAJ5.0A Bourns Electronics GmbH TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0619 €

SMD TVS Diode, SMAJ5.0A, , Bourns Electronics GmbH

SMD TVS Diode, Unidirektional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH.

Technical specifications
Filter Property Value
Version unidirectional
Breakdown voltage 7 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes