SMAJ36CA | Bourns Electronics GmbH
SMD voltage suppressor diode, bidirectional, 400 W, DO-214AC, Bourns Electronics GmbH SMAJ36CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage suppressor diode, SMAJ36CA, Bourns
Features
- Surface Mount SMA package
- Power dissipation: 400 watts
- UL Recognized
- RoHS compliant
Applications
- Electrostatic Discharge (ESD)
- Electrical Fast Transient (EFT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 400 W | |
| Breakdown voltage | 44.2 V | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |