SMAJ24CA | Bourns Electronics GmbH

SMD TVS diode, bidirectional, 400 W, 38.9 V, DO-214AC, Bourns Electronics GmbH SMAJ24CA

Order No.: 21S4414
EAN: 4099879065391
MPN:
SMAJ24CA
Series: SMAJ
SMAJ24CA Bourns Electronics GmbH TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0666 €

SMD suppressor diodes, type Bourns SMAJ.

Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.

Bidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMAJ24CA, 24 V, 26.7 to 29.5 V

Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 38.9 V
Breakdown voltage 26.7 V
Continuous power loss 3.3 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes