SMAJ16CA | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 400 W, DO-214AC, Bourns Electronics GmbH SMAJ16CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1107 € *
Standard delivery time from the manufacturer is: 24 Weeks
SMD TVS Diode, SMAJ16CA, Bourns
Transient Voltage Suppressor diodes for overvoltage and ESD protection applications in compact chip package size DO-214AC (SMA) format.
Typical fast response times are less than 5.0 picoseconds for bidirectional devices from 0 V to minimum breakdown voltage.
Features
- Surface Mount SMA package
- Power Dissipation 400 watt
- UL Recognized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 400 W | |
| Breakdown voltage | 19.7 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |