PTVS20-015C-H | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 26 V, DFN, Bourns Electronics GmbH PTVS20-015C-H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3272 € *
Standard delivery time from the manufacturer is: 22 Weeks
High current TVS diode, PTVS20-015C-H, Bourns Electronics GmbH
Features
- Low clamping voltage under surge
- Bidirectional TVS
- Halogen free
Applications
- High power DC bus protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 26 V | |
| Breakdown voltage | 19 V | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | DFN | |
| Capacity | 38.7 nF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |