PTVS2-022C-H | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 28 V, DFN, Bourns Electronics GmbH PTVS2-022C-H
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 20 Weeks
High current TVS diode, PTVS2-022C-H, Bourns Electronics GmbH
The high current TVS diode is designed for use in high power DC bus clamping applications.
Features
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
Applications
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
- High power DC bus protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 28 V | |
| Breakdown voltage | 27 V | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | DFN | |
| Capacity | 4 nF |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |