PTVS1-058C-H | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 67 V, DFN, Bourns Electronics GmbH PTVS1-058C-H
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 20 Weeks
High current TVS diode, PTVS1-058C-H, Bourns Electronics GmbH
The high current TVS diode is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching.
Features
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
Applications
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
- High power DC bus protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 67 V | |
| Breakdown voltage | 70 V | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | DFN | |
| Capacity | 0.8 nF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |