CDSOT236-T05C | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 350 W, 5 V, SOT-236, Bourns Electronics GmbH CDSOT236-T05C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 20 Weeks
Suppressor diode arrays, type Bourns CDSOT236.
Bidirectional version; Package: SOT236. Pulse peak losses: 350 W. Operating temperatures: –55 to +150 °C.
Technical attributes (type, rated voltage, breakdown voltage): CDSOT236-T05C, 5.0 V, 6.0 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 350 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-236 | |
| Capacity | 150 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PH |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |