CDSOT236-0504LC | Bourns Electronics GmbH
SMD TVS diode, unidirectional, 5 V, SOT-236, Bourns Electronics GmbH CDSOT236-0504LC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 20 Weeks
Suppressor and switching diode arrays, type Bourns CDSOT236-0504LC.
Package: SOT23-6L. Pulse peak current: 4.7 A. Operating temperatures: –55 to +85 °C.
Technical attributes (type, standoff voltage, breakdown voltage): CDSOT236-0504LC, 5.0 V, 6.0 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Assembly | SMD | |
| Enclosure | SOT-236 | |
| Capacity | 0.65 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Bulk with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |