CDSOD323-T24SC | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 400 W, 24 V, SOD-323, Bourns Electronics GmbH CDSOD323-T24SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD suppressor diodes, type Bourns CDSOD323.
Package: SOD323, pulse peak losses unidirectional/bidirectional: 500/400 W. Operating temperatures: –55 to +150 °C.
Bidirectional version.
Technical attributes (type, rated voltage, breakdown voltage, capacitance): CDSOD323–T24SC, 24 V, 26.7 V, 40 pF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 26.7 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-323 | |
| Capacity | 40 pF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | PH |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |