CD0603-B0340R | Bourns Electronics GmbH
TVS Diode CD0603-B0340R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Standard delivery time from the manufacturer is: 20 Weeks
Schottky barrier chip diode, CD0603-B0340R, Bourns
Features
- Leadless chip form
- High current capability
- Low forward voltage
- RoHS compliant
- Halogen free
Applications
- Switch mode power supplies
- Portable equipment batteries
- High frequency rectification
- DC/DC converters
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | 0603 | |
| Capacity | 35 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |