TC42X-2-105E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 1 MΩ, 5.1 W, SMD, on top, TC42X-2-105E
Order No.: 78E6734
EAN: 4099879947338
MPN:
TC42X-2-105E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Trimming potentiometer, TC42X-2-105E, Bourns Electronics GmbH
This SMD trimming potentiometer is a single-turn cermet/open-frame component with a 2 mm size that complies with the EIA/EIAJ standard trimmer footprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 MΩ | |
| Tolerance | ±25 % | |
| Power | 5.1 W | |
| Assembly | SMD | |
| Temperature coefficient | ±250 ppm/K | |
| Rotary range, electrical | 240 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 1.3 | |
| Length | 6.8 mm | |
| Width | 6.2 mm | |
| Height | 4.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |