TC42X-2-102E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 kΩ, 2.1 W, SMD, on top, TC42X-2-102E

Order No.: 78E6731
EAN: 4099879947307
MPN:
TC42X-2-102E
TC42X-2-102E Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.3213 €

Trimming potentiometer, TC42X-2-102E, Bourns Electronics GmbH

This SMD trimming potentiometer is a single-turn cermet/open-frame component with a 2 mm size that complies with the EIA/EIAJ standard trimmer footprint.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±25 %
Power 2.1 W
Assembly SMD
Temperature coefficient ±250 ppm/K
Rotary range, electrical 240 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 1.3
Length 3.8 mm
Width 3.2 mm
Height 1.8 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes