TC33X-1-204E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 200 kΩ, 0.1 W, SMD, on top, TC33X-1-204E

Order No.: 78E6689
EAN: 4099879946959
MPN:
TC33X-1-204E
TC33X-1-204E Bourns Electronics GmbH Trimmer Potentiometers Image 1
TC33X-1-204E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
940.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1880 €

Trimming potentiometer, TC33X-1-204E, Bourns Electronics GmbH

SMD trimming potentiometer with a rotor design that is suitable for pick and place and automatic adjustment equipment. It meets the EIA/EIAJ standard trimmer footprint with its 3 mm size.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 kΩ
Tolerance ±25 %
Power 0.1 W
Assembly SMD
Track Taper linear
Temperature coefficient ±250 ppm/K
Rotary range, electrical 200 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 0.8
Length 3.8 mm
Width 3 mm
Height 1.2 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes