TC33X-1-101E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 100 Ω, 0.1 W, SMD, on top, TC33X-1-101E
Order No.: 78E6681
EAN: 4099879946874
MPN:
TC33X-1-101E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 20 Weeks
Trimming potentiometer, TC33X-1-101E, Bourns Electronics GmbH
SMD trimming potentiometer with a rotor design that is suitable for pick and place and automatic adjustment equipment. It meets the EIA/EIAJ standard trimmer footprint with its 3 mm size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 Ω | |
| Tolerance | ±25 % | |
| Power | 0.1 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±250 ppm/K | |
| Rotary range, electrical | 200 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 0.8 | |
| Length | 3.8 mm | |
| Width | 3 mm | |
| Height | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |