PVG5A105C03B00 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, SMD, on top, PVG5A105C03B00
Order No.: 78E6622
EAN: 4099879946294
MPN:
PVG5A105C03B00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 11 Weeks
Trimming potentiometer, PVG5A105C03B00, Bourns Electronics GmbH
SMD sealed type single-turn trimming potentiometer is designed for top adjustment and can be pre-adjusted at either clockwise, counter-clockwise, or the standard 50 % position. It features a 5 mm design that meets the EIA/EIAJ/IPC/VECI SMD standard trimmer footprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 MΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±150 ppm/K | |
| Rotary range, electrical | 3960 ° | |
| max. number of revolutions | 12 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.5 | |
| Length | 5.1 mm | |
| Width | 4.8 mm | |
| Height | 2.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CR |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |