PVG5A103C03R00 | Bourns Electronics GmbH

Trimmer potentiometer, 11 turns, 10 kΩ, 0.25 W, SMD, on top, PVG5A103C03R00

Order No.: 78E6619
EAN: 4099879946263
MPN:
PVG5A103C03R00
Series: PVG5A
PVG5A103C03R00 Bourns Electronics GmbH Trimmer Potentiometers Image 1
PVG5A103C03R00 Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,433.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.8679 €

Trimmer potentiometer, PVG5A103C03R00, Bourns

Features

  • Surface Mount 5 mm Square / Multiturn / Cermet / Sealed
  • Available in both top and side adjustment
  • 5 mm design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±150 ppm/K
Rotary range, electrical 3960 °
max. number of revolutions 11
Seeting on top
Connection J-hook
Contact distance RM 2.5
Length 5.1 mm
Width 4.8 mm
Height 2.6 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes