PVG5A100C03R00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 10 Ω, 0.25 W, SMD, on top, PVG5A100C03R00

Order No.: 78E6613
EAN: 4099879946201
MPN:
PVG5A100C03R00
PVG5A100C03R00 Bourns Electronics GmbH Trimmer Potentiometers Image 1
PVG5A100C03R00 Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,576.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.1535 €

Trimming potentiometer, PVG5A100C03R00, Bourns Electronics GmbH

SMD sealed type single-turn trimming potentiometer is designed for top adjustment and can be pre-adjusted at either clockwise, counter-clockwise, or the standard 50 % position. It features a 5 mm design that meets the EIA/EIAJ/IPC/VECI SMD standard trimmer footprint.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 Ω
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±150 ppm/K
Rotary range, electrical 3960 °
max. number of revolutions 12
Seeting on top
Connection J-hook
Contact distance RM 2.5
Length 5.1 mm
Width 4.8 mm
Height 2.6 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Reel with 250 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes