PVG3A105C01R00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 MΩ, 0.25 W, SMD, on top, PVG3A105C01R00

Order No.: 07E6623
EAN: 4099879884558
MPN:
PVG3A105C01R00
PVG3A105C01R00 Bourns Electronics GmbH Trimmer Potentiometers Image 1
PVG3A105C01R00 Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
940.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9401 €

Trimming potentiometer, PVG3A105C01R00, Bourns Electronics GmbH

SMD sealed type single-turn trimming potentiometer. Designed to meet the 3 mm footprint standard of EIA/EIAJ/IPC/VECI SMD trimmers. It can be pre-adjusted at the clockwise, counter-clockwise, or standard 50 % position. The potentiometer also features a metal cover for thermal protection and heat transfer. Additionally, it has been tested under a water test at 85 °C for 60 seconds without any bubbles.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 MΩ
Tolerance ±20 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±150 ppm/K
Rotary range, electrical 210 °
Mechanic rotary range 250 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 2.3
Length 3.6 mm
Width 3.4 mm
Height 2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes