PVG3A100C01R00 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 10 Ω, 0.25 W, SMD, on top, PVG3A100C01R00
Order No.: 07E6618
EAN: 4099879884503
MPN:
PVG3A100C01R00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 14 Weeks
Trimming potentiometer, PVG3A100C01R00, Bourns Electronics GmbH
SMD sealed type single-turn trimming potentiometer. Designed to meet the 3 mm footprint standard of EIA/EIAJ/IPC/VECI SMD trimmers. It can be pre-adjusted at the clockwise, counter-clockwise, or standard 50 % position. The potentiometer also features a metal cover for thermal protection and heat transfer. Additionally, it has been tested under a water test at 85 °C for 60 seconds without any bubbles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 Ω | |
| Tolerance | ±20 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±150 ppm/K | |
| Rotary range, electrical | 210 ° | |
| Mechanic rotary range | 250 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.3 | |
| Length | 3.6 mm | |
| Width | 3.4 mm | |
| Height | 2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CR |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |