PV37X202C01B00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, lateral, PV37X202C01B00

Order No.: 78E6601
EAN: 4099879946089
MPN:
PV37X202C01B00
PV37X202C01B00 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.4514 €

Trimming potentiometer, PV37X202C01B00, Bourns Electronics GmbH

Multiturn trimming potentiometer is designed with a lead seal, allowing for different adjustments. It can be pre-adjusted in clockwise, counter-clockwise, or the standard 50 % position. The potentiometer also features side adjustment and standoffs that enable thorough PC board washing.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±150 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 4.5 mm
Height 7.24 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Bar with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes