PV36X200C01B00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, lateral, PV36X200C01B00

Order No.: 78E6523
EAN: 4099879945303
MPN:
PV36X200C01B00
PV36X200C01B00 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
404.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.023 €

Trimmer potentiometer, PV36X200C01B00, Bourns

Features

  • Multiturn / Cermet / Sealed
  • Available in both top and side adjustment
  • Chevron seal design
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±150 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes