PV36W104C01B00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, PV36W104C01B00

Order No.: 78E6502
EAN: 4099879945099
MPN:
PV36W104C01B00
Series: PV36W
PV36W104C01B00 Bourns Electronics GmbH Trimmer Potentiometers Image 1
PV36W104C01B00 Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
349.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.7493 €

Trimmer Potentiometer, PV36W104C01B00, Bourns Electronics GmbH

Features

  • Multiturn / Cermet / Sealed
  • Chevron seal design
  • For trimmer applications/processing
  • RoHS compliant
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes