PV36W103C01B00 | Bourns Electronics GmbH
Trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, PV36W103C01B00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available: 49 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
25 pcs.
3.2368 €
100 pcs.
2.9869 €
200 pcs.
2.8679 €
800 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, PV36W103C01B00, Bourns
Features
- Multiturn / Cermet / Sealed
- Available in both top and side adjustment
- Standoffs allow thorough PC board washing
- Chevron seal design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 9000 ° | |
| max. number of revolutions | 25 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 9.53 mm | |
| Width | 4.83 mm | |
| Height | 10.03 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | CR |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |