PV32H100A01B00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 10 Ω, 0.5 W, THT, on top, PV32H100A01B00

Order No.: 78E6373
EAN: 4099879943804
MPN:
PV32H100A01B00
PV32H100A01B00 Bourns Electronics GmbH Trimmer Potentiometers Image 1
PV32H100A01B00 Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.3324 €

Trimmer potentiometer, PV32H100A01B00, Bourns

Features

  • 1/4 ” Round / Single-turn / Cermet / Sealed
  • Flammability: UL 94V-0
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 Ω
Tolerance ±20 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 260 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Height 4.57 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes