PV12P253A01B00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 4 turns, 25 kΩ, 0.5 W, THT, on top, PV12P253A01B00

Order No.: 78E6366
EAN: 4099879943736
MPN:
PV12P253A01B00
PV12P253A01B00 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
385.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.8556 €

Trimming potentiometer, PV12P253A01B00, Bourns Electronics GmbH

Multiturn trimming potentiometer. Lead sealed type that offers the option to be pre-adjusted at either a clockwise, counter-clockwise, or standard 50 % position. Features a top adjustment mechanism.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 25 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 1440 °
max. number of revolutions 4
Seeting on top
Connection solder pin
Contact distance RM 2.5
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes