3386W-1-104ALF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, lateral, 3386W-1-104ALF

Order No.: 78E5995
EAN: 4099879941350
MPN:
3386W-1-104ALF
3386W-1-104ALF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3386W-1-104ALF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2852 €
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 280 °
Mechanic rotary range 310 °
max. number of revolutions 1
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 9.53 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes