3386U-1-504RLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386U-1-504RLF

Order No.: 78E5903
EAN: 4099879940438
MPN:
3386U-1-504RLF
3386U-1-504RLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3386U-1-504RLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2852 €
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 280 °
Mechanic rotary range 310 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 9.53 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Bar with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes