3386F-1-501TLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3386F-1-501TLF

Order No.: 78E5309
EAN: 4099879934499
MPN:
3386F-1-501TLF
3386F-1-501TLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3386F-1-501TLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.8445 €
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 280 °
Mechanic rotary range 310 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 5.08
Length 9.53 mm
Width 4.83 mm
Height 9.53 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bar with 100 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No