3386F-1-303LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 30 kΩ, 0.5 W, THT, on top, 3386F-1-303LF

Order No.: 76E6522
EAN: 4099879896766
MPN:
3386F-1-303LF
3386F-1-303LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3386F-1-303LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9996 €

Cermet trimmers, type Bourns 3386.

Single-turn, wash-proof. Axial or radial, top or side adjustment depending on the type; Electrical range of adjustment: 280°. Load rating: 0.5 W at +85 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +125 °C. Tolerance: ±10 %. Temperature coefficient: ±100.

Axial, top adjustment, staggered contacts, type 3386F.

Type: 30K

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 30 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 280 °
Mechanic rotary range 310 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 9.53 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bar with 100 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No