3386F-1-201LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3386F-1-201LF
Order No.: 76E6502
EAN: 4099879896612
MPN:
3386F-1-201LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 14 Weeks
Cermet trimmers, type Bourns 3386.
Single-turn, wash-proof. Axial or radial, top or side adjustment depending on the type; Electrical range of adjustment: 280°. Load rating: 0.5 W at +85 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +125 °C. Tolerance: ±10 %. Temperature coefficient: ±100.
Axial, top adjustment, staggered contacts, type 3386F.
Type: 200R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 200 Ω | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 280 ° | |
| Mechanic rotary range | 310 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 9.53 mm | |
| Width | 4.83 mm | |
| Height | 9.53 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CR |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |