3362U-1-503LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3362U-1-503LF

Order No.: 76E4574
EAN: 4099879896346
MPN:
3362U-1-503LF
3362U-1-503LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3362U-1-503LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
306.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.2257 €

Cermet trimmer potentiometer, 3362U-1-503LF, Bourns

Cermet trimmer potentiometer, 50 kΩ, 0.5 W

Features

  • Single-Turn / Cermet / Industrial / Sealed
  • Miniature package
  • Rotor designed for automatic machine adjust interface
  • Withstands harsh environments and immersion cleaning processes
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6.6 mm
Width 6.99 mm
Height 4.88 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bar with 50 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No