3362P-1-204LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 200 kΩ, 0.5 W, THT, on top, 3362P-1-204LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available: 15 pcs.
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Cermet trimmer potentiometer, 3362P-1-204LF, Bourns
Cermet trimmer potentiometer, 200 kΩ, 0.5 W
Features
- Single-Turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjust interface
- Withstands harsh environments and immersion cleaning processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 200 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 270 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 6.6 mm | |
| Width | 6.99 mm | |
| Height | 4.88 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | CR |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |