3362P-1-101LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3362P-1-101LF

Order No.: 76E4456
EAN: 4099879896087
MPN:
3362P-1-101LF
Series: 3362
3362P-1-101LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3362P-1-101LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available: 80 pcs.
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2614 €
50 pcs.
1.1067 €
250 pcs.
0.9639 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Cermet trimmer potentiometer, 3362P-1-101LF, Bourns

Cermet trimmer potentiometer, 100 Ω, 0.5 W

Features

  • Single-Turn / Cermet / Industrial / Sealed
  • Miniature package
  • Rotor designed for automatic machine adjust interface
  • Withstands harsh environments and immersion cleaning processes
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 270 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6.6 mm
Width 6.99 mm
Height 4.88 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 250 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes