3361S-1-504GLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, SMD, lateral, 3361S-1-504GLF

Order No.: 78E4701
EAN: 4099879928856
MPN:
3361S-1-504GLF
3361S-1-504GLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3361S-1-504GLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
600.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2019 €

Trimming potentiometer, 3361S-1-504GLF, Bourns Electronics GmbH

This SMD trimming potentiometer has a square shape with a size of 1/4 inch. The rotor of this potentiometer is specifically designed for automatic machine adjustment. It is capable of withstanding harsh environments and immersion cleaning processes. This potentiometer comes in a miniature package and is compatible with surface mount manufacturing processes. Additionally, it is RoHS compliant, ensuring it meets environmental standards.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 270 °
max. number of revolutions 1
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 7.37 mm
Height 4.88 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Reel with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes