3361P-1-101GLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 100 Ω, 0.5 W, SMD, on top, 3361P-1-101GLF
Order No.: 78E4631
EAN: 4099879928153
MPN:
3361P-1-101GLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 11 Weeks
Trimming potentiometer, 3361P-1-101GLF, Bourns Electronics GmbH
This SMD trimming potentiometer has a square shape with a size of 1/4 inch. The rotor of this potentiometer is specifically designed for automatic machine adjustment. It is capable of withstanding harsh environments and immersion cleaning processes. This potentiometer comes in a miniature package and is compatible with surface mount manufacturing processes. Additionally, it is RoHS compliant, ensuring it meets environmental standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 Ω | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 270 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | gull-wing | |
| Contact distance | RM 5.08 | |
| Length | 6.71 mm | |
| Width | 7.04 mm | |
| Height | 5.21 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 3 |
| Country of origin | CR |
| Original Packaging | Reel with 750 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |