3360P-1-204LF | Bourns Electronics GmbH
Trimmer potentiometer, 200 kΩ, 0.25 W, THT, on top, 3360P-1-204LF
NCNR (non cancelable / non returnable)
Trimming potentiometer, 3360P-1-204LF, Bourns Electronics GmbH
This control panel is square-shaped and measures 6 mm on each side. It is sealed to prevent any external elements from entering. Made from conductive plastic, it ensures efficient electrical conductivity. The control features a linear taper, allowing for smooth and precise adjustments. Both the bushing and shaft of the control panel are made from durable plastic materials. It is designed to withstand typical industrial washing processes, ensuring its longevity and reliability. Additionally, this control panel is RoHS compliant, meeting the necessary environmental standards.
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 200 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±1000 ppm/K | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 310 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 5.08 | |
| Length | 6.78 mm | |
| Width | 6.71 mm | |
| Height | 17.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CR |
| Original Packaging | Tray with 100 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |