3345P-1-100 | Bourns Electronics GmbH
Trimmer potentiometer, 10 Ω, 1 W, THT, on top, 3345P-1-100
Order No.: 78E4308
EAN: 4099879924926
MPN:
3345P-1-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5973 € *
Standard delivery time from the manufacturer is: 11 Weeks
Trimming potentiometer, 3345P-1-100, Bourns Electronics GmbH
This round trimming potentiometer has a diameter of 1/2 inch. It is designed for industrial use and features a wirewound construction. It has a power rating of 1 watt and can operate at a temperature of 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | trimmer potentiometer | |
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±50 ppm/K | |
| Rotary range, electrical | 280 ° | |
| Mechanic rotary range | 310 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Height | 5.97 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |