3339W-1-502LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 4 turns, 5 kΩ, 0.5 W, THT, lateral, 3339W-1-502LF
Order No.: 78E4303
EAN: 4099879924872
MPN:
3339W-1-502LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 14 Weeks
Trimming potentiometer, 3339W-1-502LF, Bourns Electronics GmbH
This trimming potentiometer has a round shape with a diameter of 5/16 inch. It features a unique planetary drive mechanism that allows for precise adjustment of the wiper position, even in a compact single-turn package size. Additionally, it is compliant with RoHS regulations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 5 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 1440 ° | |
| max. number of revolutions | 4 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 8.13 mm | |
| Width | 8 mm | |
| Height | 9.53 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | CR |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |