3339H-1-100LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 4 turns, 10 Ω, 0.5 W, THT, on top, 3339H-1-100LF
Order No.: 78E4164
EAN: 4099879923486
MPN:
3339H-1-100LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 14 Weeks
Trimming potentiometer, 3339H-1-100LF, Bourns Electronics GmbH
This round trimming potentiometer has a diameter of 5/16 inch. It is designed in a top adjust style and features a unique planetary drive that allows for precise wiper setting. Despite its compact size, it offers the functionality of a multiturn potentiometer. Additionally, it is RoHS compliant, ensuring it meets environmental standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 Ω | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 1440 ° | |
| max. number of revolutions | 4 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Height | 6.35 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CR |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |