3329W-1-252LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 2.5 kΩ, 0.5 W, THT, lateral, 3329W-1-252LF

Order No.: 78E4119
EAN: 4099879923189
MPN:
3329W-1-252LF
3329W-1-252LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3329W-1-252LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,545.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.2729 €

Trimmer potentiometer, 3329W-1-252LF, Bourns

Trimmer potentiometer, 2.5 kΩ, 0.5 W

Features

  • 1/4” Round / Single-Turn / Cermet Industrial / Sealed
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2.5 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 260 °
max. number of revolutions 1
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.6 mm
Width 6.1 mm
Height 8.38 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bar with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes